CUI Inc. PSK-15D-5
| Manufacturer | |
| MPN | PSK-15D-5 |
| LCSC Part # | C6256059 |
| Packaging | DIP,47.6x26.8mm |
| Customer # | |
| Key Attributes | 5V 3A DIP,47.6x26.8mm AC DC Converters RoHS |
| Datasheet | CUI Inc. PSK-15D-5 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,47.6x26.8mm | |
| Height | - | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 5V | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 3A | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Voltage - Supply | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 85% | |
| Features | Overvoltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,47.6x26.8mm | |
| Height | - | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 5V | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 3A | |
| Switching Frequency | 65kHz | |
| Type | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 85% | |
| Features | Overvoltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- wide input range (85~305 Vac)
- wide operating temperature range (-40 to +85 C)
- Class B emissions
- certified to 62368, 61558, and 60335 safety standards
- designed to meet 60601 medical safety standard (2xMOPP)
- over voltage, over current, short circuit protections
- input over voltage category III for fixed installations
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,47.6x26.8mm | |
| Height | - | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 5V | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 3A | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Voltage - Supply | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 85% | |
| Features | Overvoltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,47.6x26.8mm | |
| Height | - | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 5V | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 3A | |
| Switching Frequency | 65kHz | |
| Type | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 85% | |
| Features | Overvoltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- wide input range (85~305 Vac)
- wide operating temperature range (-40 to +85 C)
- Class B emissions
- certified to 62368, 61558, and 60335 safety standards
- designed to meet 60601 medical safety standard (2xMOPP)
- over voltage, over current, short circuit protections
- input over voltage category III for fixed installations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

