LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6V81UT-E/LTY product image
  • MCP6V81UT-E/LTY thumbnail 1
  • MCP6V81UT-E/LTY thumbnail 2
  • MCP6V81UT-E/LTY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6V81UT-E/LTY

Manufacturer
MPN
MCP6V81UT-E/LTY
LCSC Part #
C625588
Packaging
SC-70-5
Customer #
Key Attributes
1 9uV 4V/us 136dB 2pA 500uA 5MHz Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6V81UT-E/LTY
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5708$ 3.57
10+$ 3.0788$ 30.79
30+$ 2.7857$ 83.57
100+$ 2.38$ 238.00
500+$ 2.2428$ 1121.40
1,000+$ 2.1811$ 2181.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSC-70-5
Output Current-
Number of Channels1
Vos - Input Offset Voltage9uV
Slew Rate4V/us
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)136dB
Ib - Input Bias Current2pA
Input Offset Voltage Drift(Vos TC)20nV/℃
Quiescent Current500uA
Gain Bandwidth Product5MHz
FeaturesZero drift / auto-zero;Reverse-phase input protection
Input Voltage Noise Density13nV/√Hz@<2kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Introduction

AI Translation

The MCP6V81/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 5 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.2V, while drawing 500 μA amplifier (typical) of quiescent current. The MCP6V81/1U/2/4 family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI-sensitive applications such as power lines, radio stations and mobile communications, etc. The MCP6V81/1U/2/4 op amps are offered in single (MCP6V81 and MCP6V81U), dual (MCP6V82) and quad (MCP6V84) packages. They were designed using an advanced CMOS process. The MCP6V81/1U op amps have excellent performance across temperature. The input offset voltage temperature drift (TC₁) shown is well within the specified maximum values of 20 nV/°C at VDD = 5.5V and 25 nV/°C at VDD = 2.2V. This performance supports applications with stringent DC precision requirements. In many cases, it will not be necessary to correct for temperature effects (i.e., calibrate) in a design. In the other cases, the correction will be small.

Features

AI Translation
  • Vos Drift: ±20 nV/°C (maximum, VDD = 5.5V)
  • Vos: ±9 μV (maximum)
  • AOL: 126 dB (minimum, VDD = 5.5V)
  • PSRR: 117 dB (minimum, VDD = 5.5V)
  • CMRR: 118 dB (minimum, VDD = 5.5V)
  • Eni: 0.28 μVPP (typical), f = 0.1 Hz to 10 Hz
  • Eni: 0.1 μVPP (typical), f = 0.01 Hz to 1 Hz
  • Enhanced EMI Protection: Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 101 dB
  • Low Power and Supply Voltages:
    • IQ: 0.5 mA/amplifier (typical)
    • Wide supply voltage range: 2.2V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT - 23
    • Duals in MSOP - 8, 2x3 TDFN
    • Quads in TSSOP - 14
  • Easy to Use:
    • Rail - to - rail input/output
    • Gain Bandwidth Product: 5 MHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation