MICROCHIP MCP6548T-E/MS
| Manufacturer | |
| MPN | MCP6548T-E/MS |
| LCSC Part # | C625554 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 7mV MSOP-8 Comparators RoHS |
| Datasheet | MICROCHIP MCP6548T-E/MS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Enable/shutdown function;Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 1pA | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Enable/shutdown function;Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 1pA | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The MCP6546/6R/6U/7/8/9 family of comparators is offered in single, single with chip select (CS), dual and quad configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 µA/comparator. The related MCP6541/2/3/4 family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.
Features
- Low Quiescent Current: 600 nA/Comparator (typical)
- Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
- Open-Drain Output: VOUT ≤ 10V
- Propagation Delay: 4 μs (typical, 100 mV Overdrive)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Single Available in SOT-23-5, SC-70-5 Packages
- Available in Single, Dual and Quad
- Chip Select (CS) with MCP6548
- Low Switching Current
- Internal Hysteresis: 3.3 mV (typical)
- Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Windowed Comparators
- Multi-vibrators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Enable/shutdown function;Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 1pA | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Enable/shutdown function;Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 1pA | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The MCP6546/6R/6U/7/8/9 family of comparators is offered in single, single with chip select (CS), dual and quad configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 µA/comparator. The related MCP6541/2/3/4 family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.
Features
- Low Quiescent Current: 600 nA/Comparator (typical)
- Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
- Open-Drain Output: VOUT ≤ 10V
- Propagation Delay: 4 μs (typical, 100 mV Overdrive)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Single Available in SOT-23-5, SC-70-5 Packages
- Available in Single, Dual and Quad
- Chip Select (CS) with MCP6548
- Low Switching Current
- Internal Hysteresis: 3.3 mV (typical)
- Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Windowed Comparators
- Multi-vibrators
C625554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

