LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6492T-E/MS

Manufacturer
MPN
MCP6492T-E/MS
LCSC Part #
C625543
Packaging
MSOP-8
Customer #
Key Attributes
40mA 2 1.5mV 6V/us 88dB 150pA 530uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6492T-E/MS
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingMSOP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage1.5mV
Slew Rate6V/us
Input Offset Current(Ios)0.1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current150pA
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current530uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density19nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~5.5V

Introduction

AI Translation

The family of operational amplifiers (op amps) has low-input bias current (150 pA, typical at 125°C) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 7.5 MHz (typical). These devices operate with a single-supply voltage as low as 2.4V while only drawing 530 μA/amplifier (typical) of quiescent current. These features make the family of op amps well suited for photodiode amplifier, pH electrode amplifier, low leakage amplifier, and battery-powered signal conditioning applications, etc. The family is offered in single, dual, quad packages. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C.

Features

AI Translation
  • Low-Input Bias Current - 150 pA (typical, TA = +125°C)
  • Low Quiescent Current 530 μA/amplifier (typical)
  • Low-Input Offset Voltage ±1.5 mV (maximum)
  • Supply Voltage Range: 2.4V to 5.5V
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 7.5 MHz (typical)
  • Slew Rate: 6 V/μs (typical)
  • Unity Gain Stable
  • No Phase Reversal
  • Small Packages - Singles in SC70-5, SOT-23-5
  • Extended Temperature Range -40°C to +125°C

Applications

AI Translation
  • Photodiode Amplifier
  • pH Electrode Amplifier
  • Low Leakage Amplifier
  • Piezoelectric Transducer Amplifier
  • Active Analog Filter
  • Battery-Powered Signal Conditioning