LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6291T-E/MS product image
Images for reference only

MICROCHIP MCP6291T-E/MS

Manufacturer
MPN
MCP6291T-E/MS
LCSC Part #
C625528
Packaging
MSOP-8
Customer #
Key Attributes
25mA 1 3mV 7V/us 80dB 1pA 1mA 10MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6291T-E/MS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3382$ 1.34
10+$ 1.1101$ 11.10
30+$ 0.9852$ 29.56
100+$ 0.8434$ 84.34
500+$ 0.7802$ 390.10
1,000+$ 0.7524$ 752.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingMSOP-8
Output Current25mA
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate7V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)1.7uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
FeaturesESD protection
Input Voltage Noise Density8.7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~6V

Introduction

AI Translation

The MCP6291/1R/2/3/4/5 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1 mA (typical) quiescent current. In addition, the MCP6291/1R/2/3/4/5 supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300 mV to VSS - 300 mV. This family of operational amplifiers is designed with advanced CMOS process. The MCP6295 has a Chip Select (CS) input for dual op amps in an 8-pin package. This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the noninverting input of op amp B. The CS input puts the device in a Low-power mode. The MCP6291/1R/2/3/4/5 family operates over the extended temperature range of -40°C to +125°C. The MCP6292 H-Temp part is available in the 8-Lead MSOP package and operates over the high temperature range of -40°C to +150°C. It also has a power supply range of 2.4V to 6.0V.

Features

AI Translation
  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • High Temperature Range: -40°C to +150°C

Applications

AI Translation
  • Automotive - AEC-Q100 Qualified. Grade 1. - AEC-Q100 Qualified, Grade 0 (MCP6292 H-Temp)
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MCP6021-E/MSMICROCHIPSimilarMSOP-825$ 2.0117
RS722XMRUNICSimilarMSOP-81,810$ 0.5884
LMV721MM/TRHGSEMISimilarMSOP-82,960$ 0.1309
LMV721AIMM/TRHGSEMISimilarMSOP-81,970$ 0.1114
RS8752XMRUNICSimilarMSOP-826,020$ 0.3917
View and Compare All Alternative Parts.