LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTR-107-55-G-D product image
Images for reference only

Samtec FTR-107-55-G-D

Manufacturer
MPN
FTR-107-55-G-D
LCSC Part #
C6253278
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 14 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec FTR-107-55-G-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9479$ 6.95
195+$ 2.7733$ 540.79
520+$ 2.6803$ 1393.76
975+$ 2.6353$ 2569.42
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Current Rating3.1A
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs14P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.