Suntsu Electronics, Inc. SXT22412DD38-12.288M
| Manufacturer | |
| MPN | SXT22412DD38-12.288M |
| LCSC Part # | C6252728 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 12pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412DD38-12.288M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8698 | $ 0.87 |
| 200+ | $ 0.3471 | $ 69.42 |
| 500+ | $ 0.3364 | $ 168.20 |
| 1,000+ | $ 0.3304 | $ 330.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412DD48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8715 | ||
| SXT22412DD27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8684 | ||
| SXT22412ED38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9124 | ||
| SXT22412ED48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9138 | ||
| SXT22412DD07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8638 | ||
| SXT22412DD16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8654 | ||
| SXT22412DD17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8669 | ||
| SXT22412EE38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9229 | ||
| SXT22412ED27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9108 | ||
| SXT22412FD38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9654 | ||
| SXT22412EE48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9244 | ||
| SXT22412FD48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9684 | ||
| SXT22412ED17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9094 | ||
| SXT22412ED07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9694 | ||
| SXT22412ED16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9078 | ||
| SXT22412EE27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9856 | ||
| SXT22412FE38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9759 | ||
| SXT22412FD27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.031 | ||
| SXT22412DC38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8592 | ||
| SXT22412DA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8964 |

