Knowles FPC07182
| Manufacturer | |
| MPN | FPC07182 |
| LCSC Part # | C6252721 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 0.3dB 14dB 10dB 20GHz~40GHz SMD-4P RF Directional Coupler RoHS |
| Datasheet | Knowles FPC07182 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Packaging | SMD-4P | |
| Features | Directional coupling | |
| Width | 1.27mm | |
| Insertion Loss | 0.3dB | |
| Return Loss | 14dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 20GHz~40GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 1.651mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Packaging | SMD-4P | |
| Features | Directional coupling | |
| Width | 1.27mm | |
| Insertion Loss | 0.3dB |
| Type | Description | |
|---|---|---|
| Return Loss | 14dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 20GHz~40GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 1.651mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DLI brand directional couplers utilize DLI's high dielectric constant ceramic materials to achieve compact size and minimal performance variation with temperature. These components are ideal for monitoring incident and reflected power.
Features
AI Translation
- Compact size
- Excellent repeatability
- Surface-mountable
- Moisture Sensitivity Level: MSL1
- Stable frequency vs. temperature characteristics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Packaging | SMD-4P | |
| Features | Directional coupling | |
| Width | 1.27mm | |
| Insertion Loss | 0.3dB | |
| Return Loss | 14dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 20GHz~40GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 1.651mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Packaging | SMD-4P | |
| Features | Directional coupling | |
| Width | 1.27mm | |
| Insertion Loss | 0.3dB |
| Type | Description | |
|---|---|---|
| Return Loss | 14dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 20GHz~40GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 1.651mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DLI brand directional couplers utilize DLI's high dielectric constant ceramic materials to achieve compact size and minimal performance variation with temperature. These components are ideal for monitoring incident and reflected power.
Features
AI Translation
- Compact size
- Excellent repeatability
- Surface-mountable
- Moisture Sensitivity Level: MSL1
- Stable frequency vs. temperature characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

