Bridgetek FT801Q-R
| Manufacturer | |
| MPN | FT801Q-R |
| LCSC Part # | C6252598 |
| Packaging | VQFN-48(7x7) |
| Customer # | |
| Key Attributes | 1.8V~3.3V Controller VQFN-48(7x7) Video Processing RoHS |
| Datasheet | Bridgetek FT801Q-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Bridgetek | |
| Packaging | VQFN-48(7x7) | |
| Data Rate | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Programmable resolution | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Control Interface | I2C;Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Bridgetek | |
| Packaging | VQFN-48(7x7) | |
| Data Rate | - | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Programmable resolution | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Control Interface | I2C;Serial |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FT801 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs).
Features
AI Translation
- FT801 functionality includes graphic controller, audio processing, and capacitive touch controller interface
- Compatibility mode allows display code to be run on FT801 or FT800
- Extended mode enables multitouch capabilities for FT801
- Embedded Video Engine (EVE) with widget support can offload the system MPU and provide a variety of graphic features
- Built-in graphics operations allow users with little expertise to create high-quality display
- Support capacitive touch screen with up to 5 touches detection
- Hardware engine can recognize touch tags and track touch movement. It provides notification for up to 255 touch tags
- Enhanced sketch processing
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy
- Video RGB parallel output (default RGB data width of 6-6-6) with 2 bit dithering; configurable to support resolution up to 512×512 and R/G/B data width of 1 to 6
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays
- Support for LCD display in WQVGA (480×272) and QVGA (320×240) formats with data enable (DE) support mode and VSYNC/HSYNC mode
- The FT801 calculates for 8-bit colour despite only providing pins for 6-bit (RGB-6,6,6); this improves the half tone appearance
- Display enable control output to LCD panel
- Mono audio channel output with PWM output
- Built-in sound synthesizer
- Audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and μ-Law coding format at sampling frequency from 8 kHz to 48 kHz
- Built-in digital filter reduces the system design complexity of external filtering
- PWM output for backlight dimming control for LED
- Low power consumption for portable application, 24mA active (typical) and 250uA sleep (typical)
- No frame buffer RAM required
- Advanced object oriented architecture enables low cost MPU/MCU as system host using I²C and SPI interfaces
- Power mode control allows chip to be put in power down, sleep and standby states
Applications
AI Translation
- Point of Sales Machines
- Multi-function Printers
- Instrumentation
- Home Security Systems
- Graphic touch pad – remote, dial pad
- Tele / Video Conference Systems
- Phones and Switchboards
- Blood Pressure displays
- Heart monitors
- Glucose level displays
- Breathalyzers
- Gas chromatographs
- Power meter
- Home appliance devices
- Set-top box
- Thermostats
- Sprinkler system displays
- GPS / Satnav
- Vending Machine Control Panels
- Elevator Controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Bridgetek | |
| Packaging | VQFN-48(7x7) | |
| Data Rate | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Programmable resolution | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Control Interface | I2C;Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Bridgetek | |
| Packaging | VQFN-48(7x7) | |
| Data Rate | - | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Programmable resolution | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Control Interface | I2C;Serial |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FT801 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs).
Features
AI Translation
- FT801 functionality includes graphic controller, audio processing, and capacitive touch controller interface
- Compatibility mode allows display code to be run on FT801 or FT800
- Extended mode enables multitouch capabilities for FT801
- Embedded Video Engine (EVE) with widget support can offload the system MPU and provide a variety of graphic features
- Built-in graphics operations allow users with little expertise to create high-quality display
- Support capacitive touch screen with up to 5 touches detection
- Hardware engine can recognize touch tags and track touch movement. It provides notification for up to 255 touch tags
- Enhanced sketch processing
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy
- Video RGB parallel output (default RGB data width of 6-6-6) with 2 bit dithering; configurable to support resolution up to 512×512 and R/G/B data width of 1 to 6
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays
- Support for LCD display in WQVGA (480×272) and QVGA (320×240) formats with data enable (DE) support mode and VSYNC/HSYNC mode
- The FT801 calculates for 8-bit colour despite only providing pins for 6-bit (RGB-6,6,6); this improves the half tone appearance
- Display enable control output to LCD panel
- Mono audio channel output with PWM output
- Built-in sound synthesizer
- Audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and μ-Law coding format at sampling frequency from 8 kHz to 48 kHz
- Built-in digital filter reduces the system design complexity of external filtering
- PWM output for backlight dimming control for LED
- Low power consumption for portable application, 24mA active (typical) and 250uA sleep (typical)
- No frame buffer RAM required
- Advanced object oriented architecture enables low cost MPU/MCU as system host using I²C and SPI interfaces
- Power mode control allows chip to be put in power down, sleep and standby states
Applications
AI Translation
- Point of Sales Machines
- Multi-function Printers
- Instrumentation
- Home Security Systems
- Graphic touch pad – remote, dial pad
- Tele / Video Conference Systems
- Phones and Switchboards
- Blood Pressure displays
- Heart monitors
- Glucose level displays
- Breathalyzers
- Gas chromatographs
- Power meter
- Home appliance devices
- Set-top box
- Thermostats
- Sprinkler system displays
- GPS / Satnav
- Vending Machine Control Panels
- Elevator Controls
C6252598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

