LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FLE-105-01-H-DV-A product image
Images for reference only

Samtec FLE-105-01-H-DV-A

Manufacturer
MPN
FLE-105-01-H-DV-A
LCSC Part #
C6252034
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 10 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec FLE-105-01-H-DV-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4086$ 7.41
180+$ 2.9564$ 532.15
540+$ 2.8576$ 1543.10
990+$ 2.8097$ 2781.60
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins10P
Current Rating2A
Insulation Height4.37mm
Pitch1.27mm
Number of Rows2
Contact PlatingGold
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.