LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PJA600F-12-C product image
Images for reference only

Cosel PJA600F-12-C

Manufacturer
MPN
PJA600F-12-C
LCSC Part #
C6252021
Packaging
-
Customer #
Key Attributes
12V Output, 600W AC-DC Power Module
DatasheetCosel PJA600F-12-C
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 232.5772$ 232.58
200+$ 218.4362$ 43687.24
500+$ 211.1372$ 105568.60
1,000+$ 207.531$ 207531.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height61mm
Voltage - Input(AC)85VAC~264VAC
output voltage12V
Operating Temperature-20℃~+70℃
Output Power600W
Switching Frequency60kHz;220kHz
Output current (maximum value)50A
Ripple Noise150mVp-p
Conversion Efficiency84%
Length215mm
Width120mm
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC-DC