LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1316MT-29ME/OT product image
  • MCP1316MT-29ME/OT thumbnail 1
  • MCP1316MT-29ME/OT thumbnail 2
  • MCP1316MT-29ME/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1316MT-29ME/OT

Manufacturer
MPN
MCP1316MT-29ME/OT
LCSC Part #
C625201
Packaging
SOT-23-5
Customer #
Key Attributes
140ms Active Low 1 SOT-23-5 Supervisors RoHS
DatasheetMICROCHIP MCP1316MT-29ME/OT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0472$ 1.05
10+$ 1.0227$ 10.23
30+$ 1.0063$ 30.19
100+$ 0.9899$ 98.99
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage2.9V
Number of Voltages Monitored1

Introduction

AI Translation

The MCP131X/2X are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Features

AI Translation
  • Low Supply Current: 1 μA (Typical), 10 μA (Max.)
  • Precision Monitoring Trip Point Options:
    • 2.9V and 4.6V (Standard Offerings)
    • 2.0V to 4.7V in 100 mV Increments
  • Resets Microcontroller in a Power-loss Event
  • Reset Delay Time-Out Option:
    • 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
  • Watchdog Timer Input Time-Out Options:
    • 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
  • Manual Reset (MR) Input (Active-low)
  • Single and Complementary Reset Output(s)
  • Reset Output Options:
    • Push-Pull (Active-high or Active-low)
    • Open-Drain (Internal or External Pull-up)
  • Temperature Range:
    • -40°C to +85°C for Trip Points 2.0 to 2.4V
    • -40°C to +125°C for Trip Points >2.5V
  • Voltage Range: 1.0V to 5.5V
  • Lead Free Packaging
  • The MCP1316(M)/1318/1319(M)/1320/1321/1322 pass Automotive AEC-Q100 Reliability Testing