DELTA PI01D0505A
| Manufacturer | DELTAAsian Brands |
| MPN | PI01D0505A |
| LCSC Part # | C6251835 |
| Packaging | SIP,22x7.5mm |
| Customer # | |
| Key Attributes | 5V 4.5V~5.5V SIP,22x7.5mm DC DC Converters RoHS |
| Datasheet | DELTA PI01D0505A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 66% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 66% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Efficiency up to 75%
- SIP Package with Industry Standard Pinout
- High Isolation Volage 3000VACrms
- Lead free, RoHs Complian
- Industrial & Medical Safety Approval
- Operating Temperature range - 25°C to +85°C
- Low isolation Capacitance
-
2 MHours MTBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.3177 | $ 26.32 |
| 200+ | $ 10.5011 | $ 2100.22 |
| 500+ | $ 10.151 | $ 5075.50 |
| 1,000+ | $ 9.9768 | $ 9976.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 66% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 66% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Efficiency up to 75%
- SIP Package with Industry Standard Pinout
- High Isolation Volage 3000VACrms
- Lead free, RoHs Complian
- Industrial & Medical Safety Approval
- Operating Temperature range - 25°C to +85°C
- Low isolation Capacitance
-
2 MHours MTBF
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

