CUI PES1-S24-D24-M-TR
| Manufacturer | |
| MPN | PES1-S24-D24-M-TR |
| LCSC Part # | C6251356 |
| Packaging | SMD-6P,15.2x8.3mm |
| Customer # | |
| Key Attributes | 24V 21.6V~26.4V SMD-6P,15.2x8.3mm DC DC Converters RoHS |
| Datasheet | CUI PES1-S24-D24-M-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- smaller package
- single/dual unregulated outputs
- 3,000 Vdc isolation
- short circuit protection
- extended temperature range (-40~105°C)
- antistatic protection up to 8 kV
- high efficiency at light load
- efficiency up to 82%
- designed to meet EN/BS EN 62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2543 | $ 12.25 |
| 200+ | $ 4.8899 | $ 977.98 |
| 500+ | $ 4.7263 | $ 2363.15 |
| 1,000+ | $ 4.646 | $ 4646.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- smaller package
- single/dual unregulated outputs
- 3,000 Vdc isolation
- short circuit protection
- extended temperature range (-40~105°C)
- antistatic protection up to 8 kV
- high efficiency at light load
- efficiency up to 82%
- designed to meet EN/BS EN 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

