LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP100T-475I/TT

Manufacturer
MPN
MCP100T-475I/TT
LCSC Part #
C625125
Packaging
SOT-23
Customer #
Key Attributes
Microcontroller Supervisory Circuit with Push-Pull Output
DatasheetMICROCHIP MCP100T-475I/TT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23
Reset Timeout150ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
standby current45uA
Voltage - Supply1V~5.5V
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.625V
Number of Voltages Monitored1

Introduction

AI Translation

The MCP100/101 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have push-pull outputs. The MCP100 has a low active RESET pin and the MCP101 has a high active RESET pin. The MCP100/101 will assert the RESET/RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Features

AI Translation
  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin (MCP100) or active high RESET (MCP101)
  • Push-pull output
  • Holds RESET/RESET for 350 ms (typical)
  • RESET/RESET to VDD = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: - Industrial (l): -40°C to +85°C