LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP LAN9514-JZX-TR

Manufacturer
MPN
LAN9514-JZX-TR
LCSC Part #
C625111
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
USB 2.0 Hub and 10/100 Ethernet Controller
DatasheetMICROCHIP LAN9514-JZX-TR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingQFN-64-EP(9x9)
FeaturesLow-power mode;Power-on reset;Programmable LED indication;Wake-up function;Programmable packet filter
MAC InterfaceUSB
Voltage - Supply3.3V
Integrated PHYYes
Operating Temperature0℃~+70℃
ProtocolJTAG
Ethernet Speed Standards10BASE-T;100BASE-TX

Introduction

AI Translation

The LAN9514/LAN9514i is a high performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. With applications ranging from embedded systems, desktop PCs, notebook PCs, printers, game consoles, and docking stations, the LAN9514/LAN9514i is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution. The LAN9514/LAN9514i contains an integrated USB 2.0 hub, four integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet PHY, a 10/100 Ethernet Controller, a TAP controller, and a EEPROM controller.

Features

AI Translation
  • Four downstream ports, one upstream port - Four integrated downstream USB 2.0 PHYs - One integrated upstream USB 2.0 PHY
  • Integrated 10/100 Ethernet MAC with full-duplex support
  • Integrated 10/100 Ethernet PHY with HP AutoMDIX
  • Implements Reduced Power Operating Modes
  • Minimized BOM Cost Single 25 MHz crystal (Eliminates cost of separate crystals for USB and Ethernet) - Built-in Power-On-Reset (POR) circuit (Eliminates requirement for external passive or active reset)
  • USB Hub:
    • Fully compliant with Universal Serial Bus Specification Revision 2.0
    • HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps) compatible
    • Four downstream ports, one upstream port
    • Port mapping and disable support
    • Port Swap: Programmable USB diff-pair pin location
    • PHY Boost: Programmable USB signal drive strength
    • Select presence of a permanently hardwired USB peripheral device on a port by port basis
    • Advanced power saving features
    • Downstream PHY goes into low power mode when port power to the port is disabled
    • Full Power Management with individual or ganged power control of each downstream port.
    • Integrated USB termination Pull-up/Pull-down resistors
    • Internal short circuit protection of USB differential signal pins
  • High-Performance 10/100 Ethernet Controller:
    • Fully compliant with IEEE802.3/802.3u
    • Integrated Ethernet MAC and PHY
    • 10BASE-T and 100BASE-TX support
    • Full- and half-duplex support with flow control
    • Preamble generation and removal
    • Automatic 32-bit CRC generation and checking
    • Automatic payload padding and pad removal
    • Loop-back modes
    • TCP/UDP checksum offload support
    • Flexible address filtering modes – One 48-bit perfect address – 64 hash-filtered multicast addresses – Pass all multicast – Promiscuous mode – Inverse filtering – Pass all incoming with status report
    • Wakeup packet support
    • Integrated Ethernet PHY – Auto-negotiation, HP Auto-MDIX – Automatic polarity detection and correction – Energy Detect
  • Power and I/Os:
    • Three PHY LEDs
    • Eight GPIOs
    • Supports bus-powered and self-powered operation
    • Internal 1.8v core supply regulator
    • External 3.3v I/O supply
  • Miscellaneous features:
    • Optional EEPROM
    • Optional 24MHz reference clock output for partner hub
    • IEEE 1149.1 (JTAG) Boundary Scan
  • Software:
    • Windows 2000/XP/Vista Driver
    • Linux Driver
    • Win CE Driver
    • MAC OS Driver
    • EEPROM Utility
  • Packaging:
    • 64-pin QFN, lead-free RoHS compliant
  • Environmental:
    • Commercial Temperature Range (3°C to +70°C)
    • Industrial Temperature Range (-40°C to +85°C)
    • ±8 kV HBM without External Protection Devices
    • ±8 kV contact mode (IEC61000-4-2)
    • ±15 kV air-gap discharge mode (IEC61000-4-2)

Applications

AI Translation
  • Desktop PCs
  • Notebook PCs
  • Printers
  • Game Consoles
  • Embedded Systems
  • Docking Stations