LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI PDSE2-S15-S15-M-TR

Manufacturer
MPN
PDSE2-S15-S15-M-TR
LCSC Part #
C6250474
Packaging
SMD-5P,13.2x8.5mm
Customer #
Key Attributes
15V 13.5V~16.5V SMD-5P,13.2x8.5mm DC DC Converters RoHS
DatasheetCUI PDSE2-S15-S15-M-TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSMD-5P,13.2x8.5mm
Number of Outputs1
Iout133mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply13.5V~16.5V
Conversion Efficiency84%
Output Power1.995W

Features

AI Translation
  • 2 W isolated output
  • single unregulated output
  • 1,500 Vdc isolation
  • continuous short circuit protection
  • extended temperature range (-40~105℃)
  • efficiency up to 85%