LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP UPD360T-A/6HX

Manufacturer
MPN
UPD360T-A/6HX
LCSC Part #
C625030
Packaging
WFBGA-44(4x4)
Customer #
Key Attributes
WFBGA-44(4x4) Power Management - Specialized RoHS
DatasheetMICROCHIP UPD360T-A/6HX
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMICROCHIP
PackagingWFBGA-44(4x4)
FeaturesAdjustable current limiting;Overcurrent Protection;Output discharge
Operating Temperature0℃~+70℃
InterfaceI2C;SPI
Voltage - Supply-
Output Voltage-

Introduction

AI Translation

The UPD360 is a highly integrated, small form factor USB Type-C Power Delivery (PD) Port Controller designed to adhere to the USB Type-C Cable and Connector Specification and USB Power Delivery 2.0 Specification.

Features

AI Translation
  • Small Form Factor 4 x 4 mm 44-WFBGA Package
  • Integrated Analog Discrete Components Reduce Bill of Materials and Design Footprint
  • USB Power Delivery 2.0 Compliant MAC
  • USB Type-C Connector Support with Connection Detection and Control
  • I2C/SPI Interface for CPU/SoC Communication
  • USB Type-C Alternate Mode Support
  • Dual Role Power (DRP) and Role Swap Support
  • Integrated Analog Discrete Components: VCONN FETs with Rp/Rd Switching, Dead Battery Rd termination, Programmable Current Sense for Overcurrent Conditions, Voltage Sense for Overvoltage Conditions
  • Integrated 5V/3A Port Power Controller (PPC): Supports up to 5V/3A on VBUS, Supplies 500mA, 900mA, 1.5A, and 3.0A per USB Type-C Specification
  • Integrated 3.3V Power Switch: Provides Dead Battery Support, Automatically Switch between VBUS and Main +3.3V
  • Compliant with USB Power Delivery Specification Revision 2.0: Power Delivery Packet Framing, CRC Checking/Generation, 4B/5B Encoding/Decoding, BMC Encoding/Decoding, EOP/SOP Generation for PD Frames, SOP Detection and SOP Header Processing, Separate RX/TX FIFOs, Automatic GoodCRC Message Generation, Automatic Retry Generation, Error Handling, Low Standby Power Support via Sleep State
  • USB Type-C Cable Detect Logic: Auto Cable Attach & Orientation Detection, Routes Baseband Communication to Respective CC Pin per Detected Orientation, VCONN Supply Control for Active Cable, Configurable Downstream Facing Port (DFP) and Upstream Facing Port (UFP) Modes, Charging Current Capability Detection, Detection of Debug Accessory Mode, Audio Adapter Accessory Mode
  • +1.8V I²C (1 MHz) Interface Supports Communication/Configuration via Companion CPU/SoC
  • Alternate Mode Support: DisplayPort, Thunderbolt, and other Major Protocols
  • CFG_SEL0 Pin for Selection of Device Mode
  • CFG_SEL1 Pin for Selection of I²C addresses
  • Power and I/Os: Integrated 1.8V Voltage Regulator, 16 Configurable General Purpose I/O Pins
  • Software: C Libraries
  • Package: 44-ball WFBGA (4 x 4 x 0.7 mm)
  • Environmental: Commercial Temperature Range (0°C to +70°C)

Applications

AI Translation
  • Notebook Computers
  • All-in-One/Desktop PCs
  • Smartphones
  • Tablets
  • Monitors
  • Docking Stations
  • HDTVs
  • Printers