LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC72-3.3MMFTR

Manufacturer
MPN
TC72-3.3MMFTR
LCSC Part #
C625012
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
Digital Temperature Sensor with SPI Interface
DatasheetMICROCHIP TC72-3.3MMFTR
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingDFN-8-EP(3x3)
Operating Temperature-
Detection Temperature Range-55℃~+125℃
Voltage - Supply2.65V~5.5V
InterfaceSPI
Tolerance±2℃
Standby Current-
Temperature Conversion Time150ms
FeaturesLow-power standby
Temperature Resolution10bit

Introduction

AI Translation

TC72 is a digital temperature sensor capable of reading temperatures from -65°C to +125°C. This sensor features a serial interface that allows communication with a host controller or other peripherals. The TC72 interface is compatible with the SPI protocol, and does not require any additional external components. However, it is recommended that a decoupling capacitor of 0.01μF to 0.1μF be provided between the VDD and GND pins. TC72 can be used either in a Continuous Temperature Conversion mode or a One-Shot Conversion mode. The Continuous Conversion mode measures the temperature approximately every 150 ms and stores the data in the temperature registers. In contrast, the One-Shot mode performs a single temperature measurement and returns to the power saving shutdown mode. TC72 features high temperature accuracy, ease-of-use and is the ideal solution for implementing thermal management in a variety of systems. The device is available in both 8-pin MSOP and 8-pin DFN spacesaving packages. TC72 also features a Shutdown mode for low power operation.

Features

AI Translation
  • Temperature-to-Digital Converter
  • SPI Compatible interface
  • 10-Bit Resolution (0.25°C / Bit)
  • ±2°C (maximum) Accuracy from -40°C to +85°C
  • ±3°C (maximum) Accuracy from -55°C to +125°C
  • 2.65V to 5.5V Operating Range
  • Low Power Consumption:
    • 250 μA (typical) Continuous Temperature Conversion Mode
    • 1 μA (maximum) Shutdown Mode
  • Power Saving One-Shot Temperature Measurement
  • Industry Standard 8-Pin MSOP Package
  • Space Saving 8-Pin DFN (3x3 mm) Package

Applications

AI Translation
  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Datacom Equipment
  • Mobile Phones
  • General Purpose Temperature Monitoring