PANJIT P4KE22C_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P4KE22C_R2_00001 |
| LCSC Part # | C6249975 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 30.6V 14A@10/1000us 400W 23.1V Bidirectional 18.8V DO-41 TVS Diodes RoHS |
| Datasheet | PANJIT P4KE22C_R2_00001 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-41 | |
| Clamping Voltage | 30.6V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 23.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-41 | |
| Clamping Voltage | 30.6V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 23.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Excellent clamping capability
- Low zener impedance
- Fast response time: typically less than 1 ps from 0 volts to BV min
- ESD IEC-61000-4-2 Air ± 30 kV, Contact ± 30 kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1745 | $ 0.17 |
| 200+ | $ 0.0696 | $ 13.92 |
| 500+ | $ 0.0673 | $ 33.65 |
| 1,000+ | $ 0.0662 | $ 66.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-41 | |
| Clamping Voltage | 30.6V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 23.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-41 | |
| Clamping Voltage | 30.6V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 23.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Excellent clamping capability
- Low zener impedance
- Fast response time: typically less than 1 ps from 0 volts to BV min
- ESD IEC-61000-4-2 Air ± 30 kV, Contact ± 30 kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4KE22CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE22CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE24CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE20CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE24CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE20CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE24C_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE20C_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1994 |

