LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC4452VMF713

Manufacturer
MPN
TC4452VMF713
LCSC Part #
C624970
Packaging
DFN-8-EP(5x6)
Customer #
Key Attributes
4.5V~18V 13A 13A DFN-8-EP(5x6) Gate Drivers RoHS
DatasheetMICROCHIP TC4452VMF713
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingDFN-8-EP(5x6)
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+150℃
Driven Configuration-
Current - Output Low(IOL)13A
Rise Time30ns
Fall Time32ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)13A
Load TypeMOSFET

Introduction

AI Translation

The TC4451/TC4452 are single-output MOSFET drivers. These devices are high-current buffers/drivers capable of driving large MOSFETs and insulated gate bipolar transistors (IGBTs). The TC4451/TC4452 have matched output rise and fall times, as well as matched leading and falling-edge propagation delay times. The TC4451/TC4452 devices also have very low crossconduction current, reducing the overall power dissipation of the device.

These devices are essentially immune to any form of upset, except direct overvoltage or over-dissipation. They cannot be latched under any conditions within their power and voltage ratings. These parts are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. They can accept, without damage or logic upset, more than 1.5A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against electrostatic discharge (ESD) up to 4.0 kV (HBM) and 400V (MM).

The TC4451/TC4452 inputs may be driven directly from either TTL or CMOS (3V to 18V). Moreover, 300 mV of hysteresis is built into the input, providing noise immunity and enabling the device to be driven from slowly rising or falling waveforms.

With a wide operating temperature range and having both surface-mount and pin-through-hole packages, the TC4451/TC4452 family of 12A MOSFET drivers fits into any application where high gate/line capacitance drive is required.

Features

AI Translation
  • High Peak Output Current: 13A (typical)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: -4.5V to 18V
  • High Continuous Output Current: 2.6A (maximum)
  • Matched Fast Rise and Fall Times: - 21 ns with 10,000 pF Load - 42 ns with 22,000 pF Load
  • Matched Short Propagation Delays: 44 ns (typical)
  • Low Supply Current: - With Logic ‘1' Input - 140 μA (typical) - With Logic ‘0' Input - 40 μA (typical)
  • Low Output Impedance: 0.9 Ω (typical)
  • Latch-Up Protected: Withstands 1.5A Output Reverse Current
  • Input Withstands Negative Inputs Up To 5V
  • Pin-Compatible with the TC4420/TC4429, TC4421/TC4422 and TC4421A/TC4422A MOSFET Drivers
  • Space-Saving, Thermally-Enhanced, 8-Pin DFNS Package

Applications

AI Translation
  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power On/Off Switch
  • Motor and Solenoid Driver
  • LF Initiator