LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC1410NEOA713

Manufacturer
MPN
TC1410NEOA713
LCSC Part #
C624883
Packaging
SOIC-8
Customer #
Key Attributes
500mA 4.5V~16V 500mA SOIC-8 Gate Drivers RoHS
DatasheetMICROCHIP TC1410NEOA713
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Rise Time25ns
Fall Time25ns
Features-
Current - Output High(IOH)500mA
Load TypeMOSFET
Voltage - Supply4.5V~16V
Operating Temperature-40℃~+150℃
Driven Configuration-
Current - Output Low(IOL)500mA

Introduction

AI Translation

The TC1410/TC1410N are 0.5A CMOS buffers/drivers. They will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0 kV (HBM) and 400V (MM). As MOSFET drivers, the TC1410/TC1410N can easily charge a 500 pF gate capacitance in 25 ns with matched rise and fall times and provide low enough impedance in both the ‘ON’ and ‘OFF’ states to ensure the MOSFET’s intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.

Features

AI Translation
  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs up to 5V
  • Electrostatic Discharge (ESD) Protected: 2.0 kV (HBM) and 400V (MM)
  • High Peak Output Current: 0.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 16V
  • High Capacitive Load Drive Capability: - 500 pF in 25 ns
  • Short Delay Time: 30 ns typical
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current With Logic ‘1’ Input: 500 μA With Logic ‘0’ Input: 100 μA
  • Low Output Impedance: 16Ω
  • Available in Space-Saving 8-pin MSOP Package
  • Pinout – same as TC1411/TC1412/TC1413

Applications

AI Translation
  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver