TI OPA2652U-1/2K5
| Fabricante | |
| Cód. da peça | OPA2652U-1/2K5 |
| Nº LCSC | C6248647 |
| Emb. | SOIC-8 |
| Número do Cliente | |
| Atrib. princ. | 140mA 2 1.5mV 335V/us 95dB 25uA 5.5mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Folha de Dados | TI OPA2652U-1/2K5 |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOIC-8 | |
| Output Current | 140mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 335V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 25uA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 5.5mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 6V~12V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOIC-8 | |
| Output Current | 140mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 335V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 25uA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 5.5mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 6V~12V |
Descrição
The OPA2652 is a dual, low-cost, wideband voltage feedback amplifier intended for price-sensitive applications. It features a high gain bandwidth product of 200MHz on only 5.5mA channel quiescent current. Intended for operation on ±5V supplies, it also supports applications on a single supply from +6V to +12V with 140mA output current. Its classical differential input, voltage-feedback design allows wide application in active filters, integrators, transimpedance amplifiers, and differential receivers. The OPA2652 is internally compensated for unity gain stability. It has exceptional bandwidth (700MHz) as a unity-gain buffer, with little peaking (0dB typ). Excellent DC accuracy is achieved with a low 1.5mV input offset voltage and 300nA input offset current.
Recursos
- WIDEBAND BUFFER: 700MHz, G = +1
- WIDEBAND LINE DRIVER: 200MHz, G = +2
- HIGH OUTPUT CURRENT: 140mA
- LOW SUPPLY CURRENT: 5.5mA/Ch
- ULTRA-SMALL PACKAGE: SOT23-8
- LOW dG/dp: 0.05%/0.03°
- HIGH SLEW RATE: 335V/μsec
- SUPPLY VOLTAGE: ±3V to ±6V
Aplicações
- A/D DRIVERS
- CONSUMER VIDEO
- ACTIVE FILTERS
- PULSE DELAY CIRCUITS
- LOW COST UPGRADE TO THE AD8056
- OR EL2210
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 2.6473 | $ 2.65 |
| 200+ | $ 1.0562 | $ 211.24 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0047 | $ 1004.70 |
Encapsulamento Padrão2500/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOIC-8 | |
| Output Current | 140mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 335V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 25uA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 5.5mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 6V~12V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOIC-8 | |
| Output Current | 140mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 335V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 25uA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 5.5mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 6V~12V |
Descrição
The OPA2652 is a dual, low-cost, wideband voltage feedback amplifier intended for price-sensitive applications. It features a high gain bandwidth product of 200MHz on only 5.5mA channel quiescent current. Intended for operation on ±5V supplies, it also supports applications on a single supply from +6V to +12V with 140mA output current. Its classical differential input, voltage-feedback design allows wide application in active filters, integrators, transimpedance amplifiers, and differential receivers. The OPA2652 is internally compensated for unity gain stability. It has exceptional bandwidth (700MHz) as a unity-gain buffer, with little peaking (0dB typ). Excellent DC accuracy is achieved with a low 1.5mV input offset voltage and 300nA input offset current.
Recursos
- WIDEBAND BUFFER: 700MHz, G = +1
- WIDEBAND LINE DRIVER: 200MHz, G = +2
- HIGH OUTPUT CURRENT: 140mA
- LOW SUPPLY CURRENT: 5.5mA/Ch
- ULTRA-SMALL PACKAGE: SOT23-8
- LOW dG/dp: 0.05%/0.03°
- HIGH SLEW RATE: 335V/μsec
- SUPPLY VOLTAGE: ±3V to ±6V
Aplicações
- A/D DRIVERS
- CONSUMER VIDEO
- ACTIVE FILTERS
- PULSE DELAY CIRCUITS
- LOW COST UPGRADE TO THE AD8056
- OR EL2210
C6248647 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| OPA2652U-1 | TI | SOIC-8 | 0 | $ 2.0694 |

