LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP SR10LG-G

Manufacturer
MPN
SR10LG-G
LCSC Part #
C624742
Packaging
SOIC-8
Customer #
Key Attributes
Capacitor-Coupled, Switched Shunt, (CCsS) Regulator
DatasheetMICROCHIP SR10LG-G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+125℃
Output Current50mA
Frequency - Switching-
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply90V~275V
Topology-
FeaturesShort Circuit Protection;Over Current Protection
Output Voltage6V~28V
Duty Cycle(Max)-
Feedback System-
Working Mode-

Introduction

AI Translation

The Supertex SR10 is a non-isolated, capacitor-coupled, switched shunt regulator designed to operate directly from the AC line. Output voltage can be either fixed at 6.0V, 12V, or 24V using an internal feedback divider or be adjusted over a 6.0V to 28V range using an external feedback divider. Output current capability is scalable to 50mA, by selection of the series coupling capacitor (Cs) on the AC line. Standby power can be under 20mW, and efficiencies of 75% are possible depending upon configuration and degree of transient protection. All components except for Cs are low voltage, easing PCB layout and alleviating high voltage creepage concerns. Inherent short circuit protection is afforded by the reactance of the Cs series capacitor, which limits current even with a dead short on the output. Overcurrent protection (OCP) shuts off the shunt during a line transient.

Features

AI Translation
  • Efficiencies up to 75% at 20mA
  • Less than 20mW standby power
  • Optional 6.0V, 12V or 24V fixed output voltage, or adjustable from 6.0V to 28V
  • Output current scalable up to 50mA
  • 120VAC to 240VAC input
  • No magnetics
  • Inherent short circuit protection

Applications

AI Translation
  • Household appliances
  • White goods
  • Lighting controls
  • Utility meters