Suntsu Electronics, Inc. SXT2147BA27-24.576M
| Manufacturer | |
| MPN | SXT2147BA27-24.576M |
| LCSC Part # | C6247188 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±30ppm 7pF 120Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT2147BA27-24.576M |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9678 | $ 0.97 |
| 200+ | $ 0.3858 | $ 77.16 |
| 500+ | $ 0.3729 | $ 186.45 |
| 1,000+ | $ 0.368 | $ 368.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2147BA17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4746 | ||
| SXT2147BA16-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3881 | ||
| SXT2147BA38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4442 | ||
| SXT2147BB27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5366 | ||
| SXT2147BA07-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.37 | ||
| SXT2147BA48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2871 | ||
| SXT2147BB17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5169 | ||
| SXT2147BB16-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4989 | ||
| SXT2147BB38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.555 | ||
| SXT2147BB48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5729 | ||
| SXT2147BB07-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4806 | ||
| SXT2147AA27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3762 | ||
| SXT2147AA17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2956 |

