Suntsu Electronics, Inc. SXT21418ED27-20.000M
| Manufacturer | |
| MPN | SXT21418ED27-20.000M |
| LCSC Part # | C6246765 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±20ppm 18pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21418ED27-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.313 | $ 1.31 |
| 200+ | $ 0.5236 | $ 104.72 |
| 500+ | $ 0.5074 | $ 253.70 |
| 1,000+ | $ 0.4977 | $ 497.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418ED17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2245 | ||
| SXT21418EE27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21418ED16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2231 | ||
| SXT21418ED38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2291 | ||
| SXT21418FD27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2927 | ||
| SXT21418ED48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.232 | ||
| SXT21418ED07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2199 | ||
| SXT21418EE17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.238 | ||
| SXT21418EE16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2367 | ||
| SXT21418EE38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2428 | ||
| SXT21418FD17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2911 | ||
| SXT21418FE27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3062 | ||
| SXT21418FD16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2897 | ||
| SXT21418EE07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2337 | ||
| SXT21418EE48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2443 | ||
| SXT21418FD38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2956 | ||
| SXT21418FD48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21418FD07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2867 | ||
| SXT21418FE17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3048 | ||
| SXT21418FE16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3017 |

