LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Suntsu Electronics, Inc. SXT21415CC16-50.000M

Manufacturer
MPN
SXT21415CC16-50.000M
LCSC Part #
C6246349
Packaging
SMD2016-4P
Customer #
Key Attributes
±25ppm 15pF SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21415CC16-50.000M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Normal temperature Frequency Tolerance±25ppm
Frequency Stability±25ppm
Operating Temperature-10℃~+60℃
Load Capacitance15pF
Equivalent Series Resistance(ESR)60Ω
Frequency50MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)