Suntsu Electronics, Inc. SXT21413BB27-50.000M
| Manufacturer | |
| MPN | SXT21413BB27-50.000M |
| LCSC Part # | C6246104 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21413BB27-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3744 | $ 1.37 |
| 200+ | $ 0.5486 | $ 109.72 |
| 500+ | $ 0.5304 | $ 265.20 |
| 1,000+ | $ 0.5213 | $ 521.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21413CB27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3973 | ||
| SXT21413BB17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4381 | ||
| SXT21413BB16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3701 | ||
| SXT21413BB38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4413 | ||
| SXT21413CC27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4094 | ||
| SXT21413DB27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4336 | ||
| SXT21413CB17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3956 | ||
| SXT21413BB48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4735 | ||
| SXT21413BB07-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3686 | ||
| SXT21413CB16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3942 | ||
| SXT21413CB38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4002 | ||
| SXT21413DC27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4456 | ||
| SXT21413CC17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.408 | ||
| SXT21413DB17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4322 | ||
| SXT21413CC16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4064 | ||
| SXT21413CB48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4994 | ||
| SXT21413CB07-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3927 | ||
| SXT21413DB16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4291 | ||
| SXT21413CC38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4125 | ||
| SXT21413DD27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.458 |

