LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21412EE16-32.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21412EE16-32.000M

Manufacturer
MPN
SXT21412EE16-32.000M
LCSC Part #
C6245308
Packaging
SMD2016-4P
Customer #
Key Attributes
±15ppm 12pF ±15ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21412EE16-32.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0956$ 1.10
200+$ 0.438$ 87.60
500+$ 0.4228$ 211.40
1,000+$ 0.4152$ 415.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency32MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21412EE17-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1731
SXT21412FE16-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1547
SXT21412FE17-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2365
SXT21412EE27-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8723
SXT21412EE38-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1789
SXT21412EE07-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0942
SXT21412EE48-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1033
SXT21412FE27-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2401
SXT21412FE07-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2321
SXT21412FE48-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21412FE38-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21412EA16-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1221
SXT21412EB16-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1111
SXT21412EC16-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.073
SXT21412ED16-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1607
SXT21412EC17-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2291
SXT21412EA17-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0517
SXT21412ED17-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0866
SXT21412EB17-32.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1363
R2016-32.000-12-F-1010-EXT-TRRaltronSMD2016-4P0$ 0.5607