LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM ESR01MZPF1102

Manufacturer
MPN
ESR01MZPF1102
LCSC Part #
C6245017
Packaging
0402
Customer #
Key Attributes
RES 11kΩ ±1% 200mW 0402
DatasheetROHM ESR01MZPF1102
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0402
Power(Watts)200mW
Resistance11kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃