LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERM8-070-05.0-L-DV-EGP-TR product image
Images for reference only

Samtec ERM8-070-05.0-L-DV-EGP-TR

Manufacturer
MPN
ERM8-070-05.0-L-DV-EGP-TR
LCSC Part #
C6244357
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 140P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec ERM8-070-05.0-L-DV-EGP-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0567$ 17.06
200+$ 6.8062$ 1361.24
400+$ 6.5792$ 2631.68
1,000+$ 6.4665$ 6466.50
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins140P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.