LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-PA3D1152V product image
Images for reference only

PANASONIC ERJ-PA3D1152V

Manufacturer
MPN
ERJ-PA3D1152V
LCSC Part #
C6244146
Packaging
0603
Customer #
Key Attributes
RES 11500Ω ±0.5% 0603
DatasheetPANASONIC ERJ-PA3D1152V
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0754$ 0.08
200+$ 0.0301$ 6.02
500+$ 0.0291$ 14.55
1,000+$ 0.0286$ 28.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance11.5kΩ
TypeThick Film Resistor
Tolerance±0.5%