Cornell Dubilier Electronics NLW20-25
| Manufacturer | |
| MPN | NLW20-25 |
| LCSC Part # | C6243583 |
| Packaging | Through Hole,D7.1xL14.5mm |
| Customer # | |
| Key Attributes | 25V -10%~+75% 20uF 13.3Ω@120Hz Through Hole,D7.1xL14.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics NLW20-25 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D7.1xL14.5mm | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+75% | |
| Capacitance | 20uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 63mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13.3Ω@120Hz | |
| Height - Seated (Max) | 14.478mm | |
| Diameter | 7.112mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D7.1xL14.5mm | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+75% | |
| Capacitance | 20uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 63mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13.3Ω@120Hz | |
| Height - Seated (Max) | 14.478mm | |
| Diameter | 7.112mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.1546 | $ 16.15 |
| 200+ | $ 6.4461 | $ 1289.22 |
| 500+ | $ 6.231 | $ 3115.50 |
| 1,000+ | $ 6.1249 | $ 6124.90 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D7.1xL14.5mm | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+75% | |
| Capacitance | 20uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 63mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13.3Ω@120Hz | |
| Height - Seated (Max) | 14.478mm | |
| Diameter | 7.112mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D7.1xL14.5mm | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+75% | |
| Capacitance | 20uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 63mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13.3Ω@120Hz | |
| Height - Seated (Max) | 14.478mm | |
| Diameter | 7.112mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

