MICROCHIP PIC16LF19175T-I/MV
| Manufacturer | |
| MPN | PIC16LF19175T-I/MV |
| LCSC Part # | C624315 |
| Packaging | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz QFN-40-EP(5x5) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16LF19175T-I/MV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
PIC16(L)F19155/56/75/76/85/86 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals (CIPs) and Intelligent Analog. They are especially suited for battery-powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real-Time Clock/ Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC controller which can automate Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power Idle and Doze modes, Device Information Area (DIA), and Memory Access Partition (MAP). These low-power products are available in 28/40/44 and 48 pins to support the customer in various LCD and general purpose applications.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Timers: Two 8-bit (TMR2/4) Timer with Hardware Limit Timer Extension (HLT) 16-bit (TMR0/1)
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR) with Fast Recovery
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT): Variable prescaler selection, Variable window size selection, All sources configurable in hardware or software
- Programmable Code Protection
- Up to 16kW/28KB Flash Program Memory
- Up to 2KB Data SRAM Memory
- 256 bytes DataEE
- Direct, Indirect and Relative Addressing modes
- Memory Access Partition (MAP): Bootloader write-protect, Custom partition
- Device Information Area (DIA): Temp sensor factory calibrated data, Fixed Voltage Reference, Device ID
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF19155/56/75/76/85/ 86), 2.3V to 5.5V (PIC16F19155/56/75/76/85/86)
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Doze mode: Ability to run CPU core slower than the system clock
- Idle mode: Ability to halt CPU core while internal peripherals continue operating
- Sleep mode: Lowest power consumption
- Peripheral Module Disable (PMD): Ability to disable hardware module to minimize power consumption of unused peripherals
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8μA @ 32 kHz, 1.8V, typical, 32μA/MHz @ 1.8V, typical
- LCD Controller: Up to 248 segments, Charge pump for low-voltage operation, Contrast control
- Four Configurable Logic Cell Modules (CLC): Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
- Two Capture/Compare/PWM (CCP) module
- Two 10-Bit PWMs
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Communication: Two EUSART, RS-232, RS-485, LIN compatible, One SPI/I2C, SMBus, PMBus compatible
- Up to 43 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
- Analog-to-Digital Converter with Computation (ADC2): 12-bit with up to 39 external channels, Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison, Conversion available during Sleep
- Two Comparators: (1) Low-Power Clocked Comparator, (1) High-Speed Comparator, Fixed Voltage Reference at (non)inverting input(s), Comparator outputs externally accessible
- 5-Bit Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive Reference Selection, Unbuffered I/O pin output, Internal connections to ADCs and comparators
- Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect Module: AC high-voltage zero-crossing detection for simplifying TRIAC control, Synchronized switching control and timing
- High-Precision Internal Oscillator: Active Clock Tuning of HFINTOSC over voltage and temperature (ACT), Selectable frequency range up to 32 MHz ±1% typical
- ×2/×4 PLL with Internal and External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOSC): Oscillator Start-up Timer (OST), Ensures stability of crystal oscillator source
- External Oscillator Block with: Three external clock modes up to 32 MHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripherals clock stops
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
PIC16(L)F19155/56/75/76/85/86 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals (CIPs) and Intelligent Analog. They are especially suited for battery-powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real-Time Clock/ Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC controller which can automate Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power Idle and Doze modes, Device Information Area (DIA), and Memory Access Partition (MAP). These low-power products are available in 28/40/44 and 48 pins to support the customer in various LCD and general purpose applications.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Timers: Two 8-bit (TMR2/4) Timer with Hardware Limit Timer Extension (HLT) 16-bit (TMR0/1)
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR) with Fast Recovery
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT): Variable prescaler selection, Variable window size selection, All sources configurable in hardware or software
- Programmable Code Protection
- Up to 16kW/28KB Flash Program Memory
- Up to 2KB Data SRAM Memory
- 256 bytes DataEE
- Direct, Indirect and Relative Addressing modes
- Memory Access Partition (MAP): Bootloader write-protect, Custom partition
- Device Information Area (DIA): Temp sensor factory calibrated data, Fixed Voltage Reference, Device ID
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF19155/56/75/76/85/ 86), 2.3V to 5.5V (PIC16F19155/56/75/76/85/86)
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Doze mode: Ability to run CPU core slower than the system clock
- Idle mode: Ability to halt CPU core while internal peripherals continue operating
- Sleep mode: Lowest power consumption
- Peripheral Module Disable (PMD): Ability to disable hardware module to minimize power consumption of unused peripherals
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8μA @ 32 kHz, 1.8V, typical, 32μA/MHz @ 1.8V, typical
- LCD Controller: Up to 248 segments, Charge pump for low-voltage operation, Contrast control
- Four Configurable Logic Cell Modules (CLC): Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
- Two Capture/Compare/PWM (CCP) module
- Two 10-Bit PWMs
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Communication: Two EUSART, RS-232, RS-485, LIN compatible, One SPI/I2C, SMBus, PMBus compatible
- Up to 43 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
- Analog-to-Digital Converter with Computation (ADC2): 12-bit with up to 39 external channels, Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison, Conversion available during Sleep
- Two Comparators: (1) Low-Power Clocked Comparator, (1) High-Speed Comparator, Fixed Voltage Reference at (non)inverting input(s), Comparator outputs externally accessible
- 5-Bit Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive Reference Selection, Unbuffered I/O pin output, Internal connections to ADCs and comparators
- Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect Module: AC high-voltage zero-crossing detection for simplifying TRIAC control, Synchronized switching control and timing
- High-Precision Internal Oscillator: Active Clock Tuning of HFINTOSC over voltage and temperature (ACT), Selectable frequency range up to 32 MHz ±1% typical
- ×2/×4 PLL with Internal and External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOSC): Oscillator Start-up Timer (OST), Ensures stability of crystal oscillator source
- External Oscillator Block with: Three external clock modes up to 32 MHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripherals clock stops
C624315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

