MICROCHIP PIC16LF18345T-I/GZ
| Manufacturer | |
| MPN | PIC16LF18345T-I/GZ |
| LCSC Part # | C624294 |
| Packaging | UQFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz UQFN-20-EP(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16LF18345T-I/GZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-20-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-20-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
PIC16(L)F18325/18345 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Features
- C Compiler Optimized RISC Architecture
- Only 48 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- Up to Three 16-bit Timers
- Low-Current Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
- Programmable Code Protection
- Sleep mode: 40 nA @ 1.8V, typical
- Watchdog Timer: 250 nA @ 1.8V, typical
- Secondary Oscillator: 300 nA @ 32 kHz
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 37 μA/MHz @ 1.8V, typical
- IDLE mode: ability to put the CPU core to Sleep while internal peripherals continue operating from the system clock
- DOZE mode: ability to run the CPU core slower than the system clock used by the internal peripherals
- SLEEP mode: Lowest Power Consumption
- Peripheral Module Disable (PMD): peripheral power disable hardware module to minimize power consumption of unused peripherals
- Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Two CWGs - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Capture/Compare/PWM (CCP) modules: - Four CCPs - 16-bit resolution for Capture/Compare modes - 10-bit resolution for PWM mode
- Pulse-Width Modulators (PWM) - Two 10-bit PWMs
- Numerically Controlled Oscillator (NCO): - Precision linear frequency generator (@50% duty cycle) with 0.0001% step size of source input clock - Input Clock: 0 Hz < F_NCO < 32 MHz - Resolution: F_NCO/2^20
- Serial Communications: - EUSART - RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start - Master Synchronous Serial Port (MSSP) - SPI - I2C, SMBus, PMBus compatible
- Data Signal Modulator (DSM): - Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
- Up to 18 I/O Pins: - Individually programmable pull-ups - Slew rate control Interrupt-on-change with edge-select Input level selection control (ST or TTL) - Digital open-drain enable Peripheral Pin Select (PPS): - I/O pin remapping of digital peripherals
- Timer modules: - Timer0: - 8/16-bit timer/counter - Synchronous or asynchronous operation - Programmable prescaler/postscaler - Time base for capture/compare function - Timer1/3/5 with gate control: - 16-bit timer/counter - Programmable internal or external clock sources - Multiple gate sources - Multiple gate modes - Time base for capture/compare function - Timer2/4/6: - 8-bit timers Programmable prescaler/postscaler Time base for PWM function
- High-Precision Internal Oscillator: - Software-selectable frequency range up to 32 MHz - ±2% at nominal 4 MHz calibration point
- 4x PLL with External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External Low-Power 32 kHz Crystal Oscillator (SOSC)
- External Oscillator Block with: - Three Crystal/Resonator modes up to 20 MHz - Three External Clock modes up to 32 MHz - Fail-Safe Clock Monitor - Detects clock source failure - Oscillator Start-up Timer (OST) - Ensures stability of crystal oscillator sources
- 10-bit Analog-to-Digital Converter (ADC): - 17 external channels - Conversion available during Sleep
- Comparator: - Two comparators - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
- 5-bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive Reference Selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
- Voltage Reference: - Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-20-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-20-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
PIC16(L)F18325/18345 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Features
- C Compiler Optimized RISC Architecture
- Only 48 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- Up to Three 16-bit Timers
- Low-Current Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
- Programmable Code Protection
- Sleep mode: 40 nA @ 1.8V, typical
- Watchdog Timer: 250 nA @ 1.8V, typical
- Secondary Oscillator: 300 nA @ 32 kHz
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 37 μA/MHz @ 1.8V, typical
- IDLE mode: ability to put the CPU core to Sleep while internal peripherals continue operating from the system clock
- DOZE mode: ability to run the CPU core slower than the system clock used by the internal peripherals
- SLEEP mode: Lowest Power Consumption
- Peripheral Module Disable (PMD): peripheral power disable hardware module to minimize power consumption of unused peripherals
- Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Two CWGs - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Capture/Compare/PWM (CCP) modules: - Four CCPs - 16-bit resolution for Capture/Compare modes - 10-bit resolution for PWM mode
- Pulse-Width Modulators (PWM) - Two 10-bit PWMs
- Numerically Controlled Oscillator (NCO): - Precision linear frequency generator (@50% duty cycle) with 0.0001% step size of source input clock - Input Clock: 0 Hz < F_NCO < 32 MHz - Resolution: F_NCO/2^20
- Serial Communications: - EUSART - RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start - Master Synchronous Serial Port (MSSP) - SPI - I2C, SMBus, PMBus compatible
- Data Signal Modulator (DSM): - Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
- Up to 18 I/O Pins: - Individually programmable pull-ups - Slew rate control Interrupt-on-change with edge-select Input level selection control (ST or TTL) - Digital open-drain enable Peripheral Pin Select (PPS): - I/O pin remapping of digital peripherals
- Timer modules: - Timer0: - 8/16-bit timer/counter - Synchronous or asynchronous operation - Programmable prescaler/postscaler - Time base for capture/compare function - Timer1/3/5 with gate control: - 16-bit timer/counter - Programmable internal or external clock sources - Multiple gate sources - Multiple gate modes - Time base for capture/compare function - Timer2/4/6: - 8-bit timers Programmable prescaler/postscaler Time base for PWM function
- High-Precision Internal Oscillator: - Software-selectable frequency range up to 32 MHz - ±2% at nominal 4 MHz calibration point
- 4x PLL with External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External Low-Power 32 kHz Crystal Oscillator (SOSC)
- External Oscillator Block with: - Three Crystal/Resonator modes up to 20 MHz - Three External Clock modes up to 32 MHz - Fail-Safe Clock Monitor - Detects clock source failure - Oscillator Start-up Timer (OST) - Ensures stability of crystal oscillator sources
- 10-bit Analog-to-Digital Converter (ADC): - 17 external channels - Conversion available during Sleep
- Comparator: - Two comparators - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
- 5-bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive Reference Selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
- Voltage Reference: - Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
C624294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

