LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F1937T-I/MV

Manufacturer
MPN
PIC16F1937T-I/MV
LCSC Part #
C624165
Packaging
QFN-40-EP(5x5)
Customer #
Key Attributes
PIC 8 Bit 32MHz QFN-40-EP(5x5) Microcontrollers RoHS
DatasheetMICROCHIP PIC16F1937T-I/MV
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-40-EP(5x5)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 49 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40/44-pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
  • Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X); 1.8V - 3.6V (PIC16LF193X)
  • Standby Current: 60 nA @ 1.8V, typical
  • Operating Current: 7.0 μA @ 32 kHz, 1.8V, typical (PIC16LF193X); 150 μA @ 1 MHz, 1.8V, typical