SANKEN SWF240P-24-L-R-T
| Manufacturer | |
| MPN | SWF240P-24-L-R-T |
| LCSC Part # | C6241538 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | SANKEN SWF240P-24-L-R-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | SANKEN | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 24V | |
| Features | - | |
| Output Current(Max) | 10A | |
| Type | Open type |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | SANKEN | |
| Packaging | - | |
| Voltage - Supply | 85V~264V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Features | - | |
| Output Current(Max) | 10A | |
| Type | Open type |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SWF series are compact, wide ranging power supplies, providing peak power capability that supports twice the rated output, making them ideal for motorized applications. They offer low noise and high efficiency by current resonant circuitry.
Features
AI Translation
- Supports peak loading up to 2 times rated current (10 s max.)
- World wide input (85 to 264 VAC)
- High efficiency and low noise via current switching technology
- CE marking for Low Voltage Differential
- Conductive emission class B (VCCI class B, FCC class B, EN55022 class B)
- Safety standards: UL60950-1, C-UL (CSA60950-1), SEMKO (EN60950-1)
- Options: remote on/off control, chassis, and cover; terminal stand for SWF240P
Applications
AI Translation
- Solenoid / motor driver applications for general industrial and commercial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | SANKEN | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 24V | |
| Features | - | |
| Output Current(Max) | 10A | |
| Type | Open type |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | SANKEN | |
| Packaging | - | |
| Voltage - Supply | 85V~264V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Features | - | |
| Output Current(Max) | 10A | |
| Type | Open type |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SWF series are compact, wide ranging power supplies, providing peak power capability that supports twice the rated output, making them ideal for motorized applications. They offer low noise and high efficiency by current resonant circuitry.
Features
AI Translation
- Supports peak loading up to 2 times rated current (10 s max.)
- World wide input (85 to 264 VAC)
- High efficiency and low noise via current switching technology
- CE marking for Low Voltage Differential
- Conductive emission class B (VCCI class B, FCC class B, EN55022 class B)
- Safety standards: UL60950-1, C-UL (CSA60950-1), SEMKO (EN60950-1)
- Options: remote on/off control, chassis, and cover; terminal stand for SWF240P
Applications
AI Translation
- Solenoid / motor driver applications for general industrial and commercial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

