LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F1709T-I/ML

Manufacturer
MPN
PIC16F1709T-I/ML
LCSC Part #
C624104
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
PIC 8 Bit 32MHz QFN-20-EP(4x4) Microcontrollers RoHS
DatasheetMICROCHIP PIC16F1709T-I/ML
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-20-EP(4x4)
DAC (Bit)8bit
ADC (Bit)10bit
Number of I/O18
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PIC16(L)F1705/9 microcontrollers combine Intelligent analog integration with low cost and extreme low-power (XLP) to suit a variety of general purpose applications. These 14- and 20-pin devices deliver on-chip op amps, core independent peripherals (CLC and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • 0 - 32 MHz
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Four 8-bit Timers
  • One 16-bit Timer
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • 8 Kwords Flash Program Memory
  • 1024 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • High Endurance Flash Data Memory (HEF):
    • 128 bytes of nonvolatile data storage
    • 100k erase/write cycles
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF1705/9)
    • 2.3V to 5.5V (PIC16F1705/9)
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Sleep mode: 50 nA @1.8V, typical
  • Watchdog Timer: 500 nA @1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current:
    • 8 uA @ 32 kHz, 1.8V, typical
    • 32 uA/MHz @1.8V, typical
  • Configurable Logic Cell (CLC):
    • Integrated combinational and sequential logic
  • Complementary Output Generator (COG):
    • Rising/falling edge dead-band control/ blanking
  • Capture/Compare/PWM (CCP) module
  • PWM: Two 10-bit Pulse-Width Modulators
  • Serial Communications:
    • SPI, I²C, RS-232, RS-485, LIN compatible
    • Auto-Baud Detect, auto-wake-up on start
  • Up to 17 I/O Pins plus One Input-Only Pin:
    • Individually programmable pull-ups
    • Slew rate control
    • Interrupt-on-change with edge-select
  • Peripheral Pin Select (PPS):
    • Enables pin mapping of digital I/O
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1:
    • 16-bit timer/counter with prescaler
    • External Gate Input mode
    • Low-power 32 kHz secondary oscillator driver
  • Timer2/4/6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Operational Amplifiers:
    • Two configurable rail-to-rail op amps
    • Selectable internal and external channels
    • 2 MHz gain bandwidth product
  • High-Speed Comparators:
    • Two comparators
    • 50 ns response time
    • Rail-to-rail inputs
  • 10-Bit Analog-to-Digital Converter (ADC):
    • Up to 12 external channels
    • Conversion available during Sleep
    • Temperature indicator
  • Zero-Cross Detector (ZCD):
    • Detect when AC signal on pin crosses ground
  • 8-Bit Digital-to-Analog Converter (DAC):
    • Output available externally
    • Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
  • Internal Voltage Reference module
  • In-Circuit Debug Integrated On-Chip
  • Emulation Header for Advanced Debug:
    • Provides trace, background debug and up to 32 hardware break points
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • 16 MHz Internal Oscillator Block:
    • ±1% at calibration
    • Selectable frequency range from 0 to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with:
    • Three crystal/resonator modes up to 20 MHz
    • Two external clock modes up to 20 MHz
  • Fail-Safe Clock Monitor
  • Two-Speed Oscillator Start-up
  • Oscillator Start-up Timer (OST)