MICROCHIP PIC16F1708T-I/ML
| Manufacturer | |
| MPN | PIC16F1708T-I/ML |
| LCSC Part # | C624103 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz QFN-20-EP(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F1708T-I/ML |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 14 Kbytes Linear Program Memory Addressing
- Operating Speed: DC – 32 MHz, DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- High-Endurance Flash Data Memory (HEF): 128 bytes of nonvolatile data storage, 100k erase/write cycles
- 16 MHz Internal Oscillator Block: Accurate to ±1%, typical, Software selectable frequency range from 16 MHz to 250 kHz, PLL multiplier to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 32 μA/MHz @ 1.8V, typical
- Operating Voltage Range: 1.8V - 3.6V (PIC16LF1704/8), 2.3V - 5.5V (PIC16F1704/8)
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Power-on Reset (POR)
- Low Power Brown-Out Reset (LPBOR)
- Extended Watch-Dog Timer (WDT): Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode
- Up to 17 I/O Pins and one Input-only Pin: High current sink/source for LED drivers, Individually programmable weak pull-ups, Interrupt-on-change pin option with edge selectable option
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator driver
- Timer2: Up to three (TMR2/4/6), 8-Bit Timer/Counter, 8-Bit Period Register, Prescaler and Postscaler
- Capture, Compare, PWM (CCP) Module
- Master Synchronous Serial Port (SSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on Start
- Complementary Output Generator (COG): Push-Pull, Full Bridge, and Steering modes, Dedicated Rise/Fall Input Triggers, Dedicated Deadtime Delay Counters, Dedicated Phase Delay Counters, Dedicated Blanking Delay Counters, Concurrent Auto-Shutdown Selection
- Two Pulse Width Modulation (PWM) modules: 10-bit Duty-Cycle Control
- Three Configurable Logic Cell (CLC) modules: Generate a selected function of up to four inputs, Combinational and State Logic, External or Internal input/output pins, Operation in Sleep
- Peripheral Pin Select (PPS): Digital outputs mapped to any GPIO pin, Digital inputs from any GPIO pin, CLC input multiplexing
- Operational Amplifiers: Up to two configurable op amps, Selectable internal and external channels, High/Low selectable Gain Bandwidth Product
- Two High-Speed Comparators: 60 ns response time, Low-power/High-power mode, Comparator outputs externally accessible, Software hysteresis enable
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, 12 channels, Auto conversion start capability, Conversion available during Sleep
- 8-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive and negative reference selection, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Zero-Cross Detection Circuit: Constant Voltage Output, Current Source/Sink, Interrupt on Edge Detect
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 14 Kbytes Linear Program Memory Addressing
- Operating Speed: DC – 32 MHz, DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- High-Endurance Flash Data Memory (HEF): 128 bytes of nonvolatile data storage, 100k erase/write cycles
- 16 MHz Internal Oscillator Block: Accurate to ±1%, typical, Software selectable frequency range from 16 MHz to 250 kHz, PLL multiplier to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 32 μA/MHz @ 1.8V, typical
- Operating Voltage Range: 1.8V - 3.6V (PIC16LF1704/8), 2.3V - 5.5V (PIC16F1704/8)
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Power-on Reset (POR)
- Low Power Brown-Out Reset (LPBOR)
- Extended Watch-Dog Timer (WDT): Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode
- Up to 17 I/O Pins and one Input-only Pin: High current sink/source for LED drivers, Individually programmable weak pull-ups, Interrupt-on-change pin option with edge selectable option
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator driver
- Timer2: Up to three (TMR2/4/6), 8-Bit Timer/Counter, 8-Bit Period Register, Prescaler and Postscaler
- Capture, Compare, PWM (CCP) Module
- Master Synchronous Serial Port (SSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on Start
- Complementary Output Generator (COG): Push-Pull, Full Bridge, and Steering modes, Dedicated Rise/Fall Input Triggers, Dedicated Deadtime Delay Counters, Dedicated Phase Delay Counters, Dedicated Blanking Delay Counters, Concurrent Auto-Shutdown Selection
- Two Pulse Width Modulation (PWM) modules: 10-bit Duty-Cycle Control
- Three Configurable Logic Cell (CLC) modules: Generate a selected function of up to four inputs, Combinational and State Logic, External or Internal input/output pins, Operation in Sleep
- Peripheral Pin Select (PPS): Digital outputs mapped to any GPIO pin, Digital inputs from any GPIO pin, CLC input multiplexing
- Operational Amplifiers: Up to two configurable op amps, Selectable internal and external channels, High/Low selectable Gain Bandwidth Product
- Two High-Speed Comparators: 60 ns response time, Low-power/High-power mode, Comparator outputs externally accessible, Software hysteresis enable
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, 12 channels, Auto conversion start capability, Conversion available during Sleep
- 8-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive and negative reference selection, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Zero-Cross Detection Circuit: Constant Voltage Output, Current Source/Sink, Interrupt on Edge Detect
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
C624103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



