LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STFI13NK60Z product image
Images for reference only

ST STFI13NK60Z

Manufacturer
MPN
STFI13NK60Z
LCSC Part #
C6240836
Packaging
I2PAKFP(TO-281)
Customer #
Key Attributes
600V 13A 4.5V 35W 550mΩ@10V 1 N-channel I2PAKFP(TO-281) Single FETs, MOSFETs RoHS
DatasheetST STFI13NK60Z
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9618$ 3.96
200+$ 1.581$ 316.20
500+$ 1.5286$ 764.30
1,000+$ 1.5016$ 1501.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingI2PAKFP(TO-281)
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Current - Continuous Drain(Id)13A
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation35W
Reverse Transfer Capacitance (Crss@Vds)48pF
RDS(on)550mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.03nF
Gate Charge(Qg)92nC@10V

Introduction

AI Translation

This device is a N-channel Zener-protected power MOSFET developed using SuperMESH™ technology, achieved through optimization of the proven strip-based PowerMESH™ layout. In addition to significantly reducing on-resistance, the device ensures a high level of dv/dt capability for the most demanding applications.

Features

AI Translation
  • Fully insulated, low-profile package with increased creepage distance from pins to heatsink
  • Minimized gate charge
  • Ultra-low intrinsic capacitance

Applications

AI Translation
  • Switching applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STFI34N65M5STI2PAKFP(TO-281)0$ 7.3235
STFI26NM60NSTTO-281-30$ 1.4005
STFI31N65M5STI2PAKFP(TO-281)0$ 2.3191
STFI40N60M2STI2PAKFP(TO-281)0$ 12.0918
STFI24NM60NSTI2PAKFP(TO-281)0$ 5.1983
STFI28N60M2STI2PAKFP(TO-281)0$ 6.8141
STFI20NM65NSTI2PAKFP(TO-281)0$ 6.33
STFI20N65M5STI2PAKFP(TO-281)0$ 5.1285