LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-H3QF2R26V product image
Images for reference only

PANASONIC ERJ-H3QF2R26V

Manufacturer
MPN
ERJ-H3QF2R26V
LCSC Part #
C6240399
Packaging
0603
Customer #
Key Attributes
RES 2.26Ω ±1% 0.25W 0603
DatasheetPANASONIC ERJ-H3QF2R26V
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1925$ 0.19
200+$ 0.0768$ 15.36
500+$ 0.0743$ 37.15
1,000+$ 0.073$ 73.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)250mW
Resistance2.26Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP0603FT2R26SEI(Stackpole Electronics Inc.)06030$ 0.0507
SG73P1JTTD2R26FKOA06030$ 0.0191
RCS06032R26FKEAVISHAY06030$ 0.0259
CRCW06032R26FKEAHPVISHAY06030$ 0.0339
ERJ-H3QD2R26VPANASONIC06030$ 0.2509