LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC14040BDR2G product image
  • MC14040BDR2G thumbnail 1
  • MC14040BDR2G thumbnail 2
  • MC14040BDR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC14040BDR2G

Manufacturer
MPN
MC14040BDR2G
LCSC Part #
C62403
Packaging
SOIC-16
Customer #
Key Attributes
12-Bit Binary Counter
Datasheetonsemi MC14040BDR2G
RoHS Compliance4 documents available
In-Stock: 9,645
9,645 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2127$ 1.06
50+$ 0.165$ 8.25
150+$ 0.1446$ 21.69
500+$ 0.1191$ 59.55
2,500+$ 0.1078$ 269.50
5,000+$ 0.1009$ 504.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufactureronsemi
PackagingSOIC-16
Logic Family-
Voltage - Supply3V~18V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay500ns
Count Rate10MHz
FeaturesStatic operation;Reset function

Introduction

AI Translation

The MC14040B 12−stage binary counter is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple−carry binary counter. The device advances the count on the negative−going edge of the clock pulse. Applications include time delay circuits, counter controls, and frequency−driving circuits.

Features

AI Translation
  • Fully Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Common Reset Line
  • Pin−for−Pin Replacement for CD4040B
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Time delay circuits
  • Counter controls
  • Frequency−driving circuits
  • Time−Base Generator