LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP9844T-BE/MNY

Manufacturer
MPN
MCP9844T-BE/MNY
LCSC Part #
C623928
Packaging
TDFN-8-EP(2x3)
Customer #
Key Attributes
±1℃ Accurate, 1.8V Digital Temperature Sensor
DatasheetMICROCHIP MCP9844T-BE/MNY
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Thermal Management
ManufacturerMICROCHIP
PackagingTDFN-8-EP(2x3)
Voltage - Supply1.7V~3.6V
Operating Temperature-
Standby Current-
Temperature Conversion Time260ms
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output
Resolution (Bits)-
Interface TypeI2C

Introduction

AI Translation

Digital temperature sensor converts temperature from -40°C to +125°C to a digital word. It provides an accuracy of ±0.2°C / ±1°C (typical/maximum) from +75°C to +95°C with an operating voltage of 1.7V to 3.6V. The digital temperature sensor comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes, and the specification of temperature event boundaries. When the temperature changes beyond the specified event boundary limits, the sensor outputs an Alert signal at the Event pin. The user has the option of setting the temperature event output signal polarity as either an active-low or active-high comparator output for the thermostat operation, or as a temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard I²C Fast Mode Plus compatible 1 MHz serial interface.

Features

AI Translation
  • 1MHz, 2-Wire I²C Interface
  • User-Selectable Measurement Resolution:
    • +0.5°C, +0.25°C, +0.125°C, +0.0625°C
  • User-Programmable Temperature Limits:
    • Temperature Window Limit
    • Critical Temperature Limit
  • User-Programmable Temperature Alert Output
  • Specified VDD Range: 1.7V to 3.6V
  • Operating Current: 100μA (typical)
  • Available Package: 8-Pin TDFN
  • Temperature-to-Digital Converter (°C)
  • Sensor Accuracy:
    • ±0.2°C / ±1°C (typ./max.) → +75°C to +95°C
    • ±0.5°C / ±2°C (typ./max.) → +40°C to +125°C
    • ±1°C / ±3°C (typ./max.) → -40°C to +125°C

Applications

AI Translation
  • Temperature Sensing for Solid State Drive (SSD)
  • General Purpose Temperature Datalog
  • General Purpose
  • Industrial Applications
  • Industrial Freezers and Refrigerators
  • Food Processing
  • Personal Computers and Servers
  • PC Peripherals
  • Consumer Electronics
  • Handheld/Portable Devices