MICROCHIP MCP9804T-E/MC
| Manufacturer | |
| MPN | MCP9804T-E/MC |
| LCSC Part # | C623923 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | Digital Temperature Sensor |
| Datasheet | MICROCHIP MCP9804T-E/MC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.25℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±0.25℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
Microchip Technology Inc.’s MCP9804 digital temperature sensor converts temperatures between -40℃ and +125℃ to a digital word with ±0.25℃/±1℃ (typical/maximum) accuracy. The MCP9804 comes with user-programmable registers that provide flexibility to temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Alert window limits and critical output limits. When the temperature changes beyond the specified boundary limits, the MCP9804 outputs an Alert signal. The user has the option of setting the Alert output signal polarity as an active-low or activehigh comparator output for thermostat operation, or as a temperature Alert interrupt output for microprocessorbased systems. The Alert output can also be configured as a critical temperature output only. This sensor has an industry standard 100 kHz, 2-wire, SMBus/I²C compatible serial interface, allowing up to eight or sixteen sensors to be controlled with a single serial bus. These features make the MCP9804 ideal for sophisticated, multi-zone, temperature-monitoring applications.
Features
- Accuracy:
- ±0.25℃ (typical) from -40℃ to +125℃
- ±1℃ (maximum) from -40℃ to +125℃
- +0.05℃ (typical) lifetime drift
- ±0.0625℃ or ±1 LSb (typical) repeatability
- User-Selectable Measurement Resolution:
- +0.5℃, +0.25℃, +0.125℃, +0.0625℃
- User-Programmable Temperature Limits:
- Temperature Window Limit
- Critical Temperature Limit
- User-Programmable Temperature Alert Output
- Operating Voltage Range: 2.7V to 5.5V
- Operating Current: 200 μA (typical)
- Shutdown Current: 0.1 μA (typical)
- 2-wire Interface: I²C/SMBus Compatible
- Available Packages: 2×3 DFN-8, MSOP-8
Applications
- General Purpose
- Industrial Applications
- Industrial Freezers and Refrigerators
- Food Processing
- Personal Computers and Servers
- PC Peripherals
- Consumer Electronics
- Handheld/Portable Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.25℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±0.25℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
Microchip Technology Inc.’s MCP9804 digital temperature sensor converts temperatures between -40℃ and +125℃ to a digital word with ±0.25℃/±1℃ (typical/maximum) accuracy. The MCP9804 comes with user-programmable registers that provide flexibility to temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Alert window limits and critical output limits. When the temperature changes beyond the specified boundary limits, the MCP9804 outputs an Alert signal. The user has the option of setting the Alert output signal polarity as an active-low or activehigh comparator output for thermostat operation, or as a temperature Alert interrupt output for microprocessorbased systems. The Alert output can also be configured as a critical temperature output only. This sensor has an industry standard 100 kHz, 2-wire, SMBus/I²C compatible serial interface, allowing up to eight or sixteen sensors to be controlled with a single serial bus. These features make the MCP9804 ideal for sophisticated, multi-zone, temperature-monitoring applications.
Features
- Accuracy:
- ±0.25℃ (typical) from -40℃ to +125℃
- ±1℃ (maximum) from -40℃ to +125℃
- +0.05℃ (typical) lifetime drift
- ±0.0625℃ or ±1 LSb (typical) repeatability
- User-Selectable Measurement Resolution:
- +0.5℃, +0.25℃, +0.125℃, +0.0625℃
- User-Programmable Temperature Limits:
- Temperature Window Limit
- Critical Temperature Limit
- User-Programmable Temperature Alert Output
- Operating Voltage Range: 2.7V to 5.5V
- Operating Current: 200 μA (typical)
- Shutdown Current: 0.1 μA (typical)
- 2-wire Interface: I²C/SMBus Compatible
- Available Packages: 2×3 DFN-8, MSOP-8
Applications
- General Purpose
- Industrial Applications
- Industrial Freezers and Refrigerators
- Food Processing
- Personal Computers and Servers
- PC Peripherals
- Consumer Electronics
- Handheld/Portable Devices
C623923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



