LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP8063T-E/MD

Manufacturer
MPN
MCP8063T-E/MD
LCSC Part #
C623909
Packaging
DFN-8-EP(4x4)
Customer #
Key Attributes
DFN-8-EP(4x4) Motor Drivers, Controllers RoHS
DatasheetMICROCHIP MCP8063T-E/MD
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMICROCHIP
PackagingDFN-8-EP(4x4)
Drive TypeThree Phase
FeaturesMotor stall protection;Motor speed indication
TechnologyYes
Voltage - Supply-
Interface-
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output Current1.5A
Number of Half Bridges-
Peak Current1.6A
RDS(on)600mΩ

Introduction

AI Translation

The MCP8063 device is a highly integrated 3-phase, full-wave sensorless driver for brushless motors. It features a 180° sinusoidal drive, high torque output, and silent drive. Its integrated features and the wide power supply range (2V to 14V) make the MCP8063 an ideal candidate for a broad range of motor characteristics, requiring no external tuning. Speed control can be achieved through either power supply modulation (PSM) or pulse-width modulation (PWM). Due to the compact packaging and minimum bill of materials (power transistors integrated, no Hall sensor, no external tuning), the MCP8063 is optimized for fan applications that require high efficiency and low acoustic noise at competitive costs. Frequency generator output enables precision speed control in closed-loop applications. The MCP8063 driver includes a Lock-Up Protection mode, which turns off the output current when the motor is under lock condition, and an automatic recovery that enables the fan to restart when the lock condition is removed. Features such as motor overcurrent limitation and thermal shutdown protection improve motor system reliability without additional efforts from design engineers. The MCP8063 is available in a compact thermally-enhanced 8-lead 4mm×4mm DFN package with exposed pad.

Features

AI Translation
  • Automotive AEC-Q100 Qualified, PPAP available upon request
  • Position Sensorless BLDC Drivers (no Hall Sensor required)
  • 180° Sinusoidal Drive for High Efficiency and Low Acoustic Noise
  • Supports 2V to 14V Power Supplies
  • Speed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)
  • Built-In Frequency Generator (FG output signal)
  • Built-In Lock-Up Protection and Automatic Recovery Circuit (external capacitor not necessary)
  • Built-In Overcurrent Limitation (1.5A)
  • Built-In Overvoltage Protection
  • Built-In Thermal Shutdown Protection
  • Thermally Enhanced 8-Lead 4mm×4mm DFN Package with Exposed Pad
  • 23 kHz PWM Output Frequency
  • No External Tuning Required
  • Optimized for Fan Cooling Systems

Applications

AI Translation
  • Silent Notebook CPU/GPU Cooling Fans
  • Air Ventilation System
  • 12V 3-Phase BLDC Motors