LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6547T-E/SN product image
  • MCP6547T-E/SN thumbnail 1
  • MCP6547T-E/SN thumbnail 2
  • MCP6547T-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6547T-E/SN

Manufacturer
MPN
MCP6547T-E/SN
LCSC Part #
C623748
Packaging
SOIC-8
Customer #
Key Attributes
2 600nA 1.5mV Rail-to-rail input SOIC-8 Comparators RoHS
DatasheetMICROCHIP MCP6547T-E/SN
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9833$ 0.98
10+$ 0.9604$ 9.60
30+$ 0.9456$ 28.37
100+$ 0.9309$ 93.09
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMICROCHIP
PackagingSOIC-8
FeaturesBuilt-in hysteresis
Ib - Input Bias Current1pA
Output Type-
Propagation Delay(tpd)4us
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)3.3mV
Quiescent Current(Iq)600nA
Vos - Input Offset Voltage1.5mV
Output ModeCMOS;TTL
Rail to RailRail-to-rail input
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MCP6546/6R/6U/7/8/9 family of comparators is offered in single, single with chip select (CS), dual and quad configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 µA/comparator. The related MCP6541/2/3/4 family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.

Features

AI Translation
  • Low Quiescent Current: 600 nA/Comparator (typical)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • Open-Drain Output: VOUT ≤ 10V
  • Propagation Delay: 4 μs (typical, 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Single Available in SOT-23-5, SC-70-5 Packages
  • Available in Single, Dual and Quad
  • Chip Select (CS) with MCP6548
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typical)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Windowed Comparators
  • Multi-vibrators

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MCP6547-E/SNMICROCHIPDirectSOIC-80$ 0.717
1 more alternative parts.View all substitutes