LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6052T-E/MNY

Manufacturer
MPN
MCP6052T-E/MNY
LCSC Part #
C623680
Packaging
UFDFN-8-EP(2x3)
Customer #
Key Attributes
26mA 2 150uV 0.15V/us 1pA 90dB 385kHz 30uA Rail-to-Rail Input, Rail-to-Rail Output UFDFN-8-EP(2x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6052T-E/MNY
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingUFDFN-8-EP(2x3)
Output Current26mA
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate0.15V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)90dB
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Gain Bandwidth Product385kHz
Quiescent Current30uA
FeaturesBuilt-in compensation;Reverse-phase input protection
Input Voltage Noise Density34nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Introduction

AI Translation

The MCP6051/2/4 family of operational amplifiers (op amps) has low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 385 kHz (typical). These devices operate with a single supply voltage as low as 1.8V while drawing low quiescent current per amplifier (30 μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6051/2/4 family is offered in single (MCP6051), dual (MCP6052), and quad (MCP6054) configurations. The MCP6051/2/4 is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.

Features

AI Translation
  • Low Offset Voltage: ±150 μV (maximum)
  • Low Quiescent Current: 30 μA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8V to 6.0V
  • Gain Bandwidth Product: 385 kHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40℃ to +125℃
  • No Phase Reversal

Applications

AI Translation
  • Automotive
  • Portable Instrumentation
  • Sensor Conditioning
  • Battery Powered Systems
  • Medical Instrumentation
  • Test Equipment
  • Analog Filters