LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSW-118-01-G-D-LL product image
Images for reference only

Samtec SSW-118-01-G-D-LL

Manufacturer
MPN
SSW-118-01-G-D-LL
LCSC Part #
C6235720
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 36 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec SSW-118-01-G-D-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.979$ 13.98
200+$ 5.5777$ 1115.54
500+$ 5.392$ 2696.00
1,000+$ 5.2999$ 5299.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Pins36P
Current Rating4.7A
Insulation Height8.51mm
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.