LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SS2FL4HM3/H

Manufacturer
MPN
SS2FL4HM3/H
LCSC Part #
C6235473
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE SCHOTTKY 40V DO-219AB(SMF)
DatasheetVISHAY SS2FL4HM3/H
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)580mV@2A
Reverse Leakage Current (Ir)220uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Wave and reflow solderable
  • AEC-Q101 qualified available - Automotive ordering code: base P/N HM3
  • Compatible to SOD-123w package case outline

Applications

AI Translation
  • For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.