MICROCHIP MCP6566RT-E/OT
| Manufacturer | |
| MPN | MCP6566RT-E/OT |
| LCSC Part # | C623507 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.8V Low-Power Open-Drain Output Comparator |
| Datasheet | MICROCHIP MCP6566RT-E/OT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 56ns | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Quiescent Current(Iq) | 100uA | |
| Vos - Input Offset Voltage | 3mV | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 56ns | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Quiescent Current(Iq) | 100uA | |
| Vos - Input Offset Voltage | 3mV | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.8V~5.5V |
Introduction
The MCP6566/6R/6U/7/9 family of opendrain output comparators is offered in single, dual and quad configurations. These comparators are optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The open-drain output of the MCP6566/6R/6U/7/9 family requires a pull-up resistor. It supports pull-up voltages that are above and below VDD, which can be used to level shift. The output toggle frequency can reach a typical 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching. This family operates with a single-supply voltage of 1.8V to 5.5V while drawing less than 100 μA comparator of quiescent current (typical).
Features
- Propagation Delay at 1.8 VDD: - 56 ns (typical) high-to-low
- Low Quiescent Current: 100 μA (typical)
- Input Offset Voltage: ±3 mV (typical)
- Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
- Open-Drain Output
- Wide Supply Voltage Range: 1.8V to 5.5V
- Available in Single, Dual and Quad
- Packages: SC70, SOT-23, SOIC, MSOP, TSSOP
Applications
- Laptop Computers
- Mobile Phones
- Handheld Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Window Comparators
- Multivibrators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 56ns | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Quiescent Current(Iq) | 100uA | |
| Vos - Input Offset Voltage | 3mV | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 56ns | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Quiescent Current(Iq) | 100uA | |
| Vos - Input Offset Voltage | 3mV | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.8V~5.5V |
Introduction
The MCP6566/6R/6U/7/9 family of opendrain output comparators is offered in single, dual and quad configurations. These comparators are optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The open-drain output of the MCP6566/6R/6U/7/9 family requires a pull-up resistor. It supports pull-up voltages that are above and below VDD, which can be used to level shift. The output toggle frequency can reach a typical 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching. This family operates with a single-supply voltage of 1.8V to 5.5V while drawing less than 100 μA comparator of quiescent current (typical).
Features
- Propagation Delay at 1.8 VDD: - 56 ns (typical) high-to-low
- Low Quiescent Current: 100 μA (typical)
- Input Offset Voltage: ±3 mV (typical)
- Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
- Open-Drain Output
- Wide Supply Voltage Range: 1.8V to 5.5V
- Available in Single, Dual and Quad
- Packages: SC70, SOT-23, SOIC, MSOP, TSSOP
Applications
- Laptop Computers
- Mobile Phones
- Handheld Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Window Comparators
- Multivibrators
C623507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



